• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TY6483-0BB4 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

Image similar
Product type
Magnetic coil
Packaging type
Piece
Type
3TY6483-0BB4
Control voltage (min.)
24 V DC
Control voltage (max.)
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 47.3 TB 48.3 TC48 solenoid for protection 3TB
  • Weight: 1,061 kg
Packaging type

Piece

Product type

Magnetic coil

Type

3TY6483-0BB4

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Compatible with

Siemens

Content

1 pc(s)

RoHS-compliant

Yes

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760415 Siemens 3TY6483-0BB4 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1760415 Siemens 3TY6483-0BB4 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Contactor, Size 14, 3-pole, AC-3, 450 kW, 400/380 V (690 V) Auxiliary switch 44 (4NO+4NC) AC operation 230...276 V AC 50/60 Hz

Hints

Please note that the product is a special-purpose product and is therefore excluded from taking back. Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)