• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TY6483-0BE4 Magnetic coil Compatible with (relay brand): Siemens 1 pc(s)

Image similar
Product type
Magnetic coil
Type
3TY6483-0BE4
Control voltage (min.)
60 V DC
Control voltage (max.)
60 V DC
Control voltage range
60 - 60 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONTACTOR, SIZE 4, 2-POLE

Our service for you

Technical specifications

  • 47.3 TB 48.3 TC48 solenoid for protection 3TB
  • Weight: 1,053 kg
Product type

Magnetic coil

Type

3TY6483-0BE4

Control voltage (min.)

60 V DC

Control voltage (max.)

60 V DC

Control voltage range

60 - 60 V DC

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Content

1 pc(s)

RoHS-compliant

Yes

DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759618 Siemens 3TY6483-0BE4 Magnetic coil Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1759618 Siemens 3TY6483-0BE4 Magnetic coil Compatible with (relay brand): Siemens 1 pc(s)

Description

Contactor, Size 4, 2-pole, DC-3 and 5, 75 A Auxiliary switch 22 (2 NO + 2 NC) 230V AC 50Hz, 277 V 60 Hz AC operation

Hints

Please note that the product is a special-purpose product and is therefore excluded from taking back. Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)