• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TY6443-0BW4 Magnetic coil Compatible with (relay brand): Siemens Single 1 pc(s)

Image similar
Product type
Magnetic coil
Packaging type
Single
Type
3TY6443-0BW4
Control voltage (min.)
48 V DC
Control voltage (max.)
48 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONTACTOR SIZE 00 3-POLE

Our service for you

Technical specifications

  • Solenoid for protection 3TB 44.3 TC44
  • Weight: 290 g
Packaging type

Single

Product type

Magnetic coil

Type

3TY6443-0BW4

Control voltage (min.)

48 V DC

Control voltage (max.)

48 V DC

Control voltage range

48 - 48 V DC

Compatible with

Siemens

Content

1 pc(s)

RoHS-compliant

Yes

DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759604 Siemens 3TY6443-0BW4 Magnetic coil Compatible with (relay brand): Siemens Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1759604 Siemens 3TY6443-0BW4 Magnetic coil Compatible with (relay brand): Siemens Single 1 pc(s)

Description

Contactor size S00, 3-pole AC-3 4 kW/400 V screw terminal Auxiliary switch 01 E (1 NC) Alternating current operation 277 V AC 60 Hz

Hints

Please note that the product is a special-purpose product and is therefore excluded from taking back. Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)