• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TY6443-0BM4 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

Image similar
Product type
Magnetic coil
Packaging type
Piece
Type
3TY6443-0BM4
Control voltage (min.)
220 V DC
Control voltage (max.)
220 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

REVERSING

Our service for you

Technical specifications

  • Solenoid for protection 3TB 44.3 TC44
  • Weight: 300 g
Packaging type

Piece

Product type

Magnetic coil

Type

3TY6443-0BM4

Control voltage (min.)

220 V DC

Control voltage (max.)

220 V DC

Control voltage range

220 - 220 V DC

Compatible with

Siemens

Content

1 pc(s)

RoHS-compliant

Yes

DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759603 Siemens 3TY6443-0BM4 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1759603 Siemens 3TY6443-0BM4 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Contactor assembly for reversing Size 00, AC-3, 4 kW/400 V 120 V AC 60 Hz/110 V AC 50 Hz AC operation AC operation

Hints

Please note that the product is a special-purpose product and is therefore excluded from taking back. Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)