• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TY6483-0AB0 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

Image similar
Product type
Magnetic coil
Packaging type
Piece
Type
3TY6483-0AB0
Control voltage (min.)
24 V AC
Control voltage (max.)
24 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONTACTOR, SIZE 4, 2-POLE

Our service for you

Technical specifications

  • Solenoid for protection 3TC 48
  • Weight: 231 g
Packaging type

Piece

Product type

Magnetic coil

Type

3TY6483-0AB0

Control voltage (min.)

24 V AC

Control voltage (max.)

24 V AC

Control voltage range

24 - 24 V AC

Compatible with

Siemens

Content

1 pc(s)

RoHS-compliant

Yes

AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759607 Siemens 3TY6483-0AB0 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1759607 Siemens 3TY6483-0AB0 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Contactor size 4, 2-pole DC-3 and 5, 75 A Auxiliary switch 22 (2 NO + 2 NC) Alternating current operation 42 V AC 50 Hz/50 V AC 60 Hz

Hints

Please note that the product is a special-purpose product and is therefore excluded from taking back. Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)