• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TY6523-0BM4 Magnetic coil Compatible with (relay brand): Siemens 1 pc(s)

Image similar
Product type
Magnetic coil
Type
3TY6523-0BM4
Control voltage (min.)
220 V DC
Control voltage (max.)
220 V DC
Control voltage range
220 - 220 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MCCB_IEC_FS160_63A_4P_85KA_ETU5_LSI

Our service for you

Technical specifications

  • Solenoid for 3TB 52.3 TC 52
  • Weight: 2,043 kg
Product type

Magnetic coil

Type

3TY6523-0BM4

Control voltage (min.)

220 V DC

Control voltage (max.)

220 V DC

Control voltage range

220 - 220 V DC

Compatible with

Siemens

Content

1 pc(s)

RoHS-compliant

Yes

DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1760384 Siemens 3TY6523-0BM4 Magnetic coil Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1760384 Siemens 3TY6523-0BM4 Magnetic coil Compatible with (relay brand): Siemens 1 pc(s)

Description

circuit breaker 3VA2 IEC frame 160 breaking capacity class H Icu=85kA @ 415 V 4pole, line protection ETU550, LSI, In=63a overload protection Ir=25A ...63A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection adjustable (off, upto 160%) busbar connection

Hints

Please note that the product is a special-purpose product and is therefore excluded from taking back. Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)