• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TY6523-0LF4 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

Image similar
Product type
Magnetic coil
Packaging type
Piece
Type
3TY6523-0LF4
Control voltage (min.)
110 V DC
Control voltage (max.)
110 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

COIL F.3TB50 CONTACTOR DC 110V

Our service for you

Technical specifications

  • Solenoid for 3TB 52.3 TC 52 with series resistor.
  • Weight: 2,456 kg
Packaging type

Piece

Product type

Magnetic coil

Type

3TY6523-0LF4

Control voltage (min.)

110 V DC

Control voltage (max.)

110 V DC

Control voltage range

110 - 110 V DC

Compatible with

Siemens

Content

1 pc(s)

RoHS-compliant

Yes

DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759633 Siemens 3TY6523-0LF4 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1759633 Siemens 3TY6523-0LF4 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Magnet coil for contactors 3TB50, DC 110V

Hints

Please note that the product is a special-purpose product and is therefore excluded from taking back. Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)