• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TY7403-0AF0 Magnetic coil Compatible with (relay brand): Siemens 1 pc(s)

Image similar
Product type
Magnetic coil
Type
3TY7403-0AF0
Control voltage (min.)
110 V AC
Control voltage (max.)
110 V AC
Control voltage range
110 - 110 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Solenoid for contactors 3TF 33, 3TF 40-43, 3 4 3 TB TH3,3TH40...44.3 TC 44.3 TH 8
  • Weight: 61 g
Product type

Magnetic coil

Type

3TY7403-0AF0

Control voltage (min.)

110 V AC

Control voltage (max.)

110 V AC

Control voltage range

110 - 110 V AC

Compatible with

Siemens

Content

1 pc(s)

RoHS-compliant

Yes

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759641 Siemens 3TY7403-0AF0 Magnetic coil Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1759641 Siemens 3TY7403-0AF0 Magnetic coil Compatible with (relay brand): Siemens 1 pc(s)

Description

Magnet coil for contactors 3TF30-33, 3TF40-43, 3TH3, 3TH4 3TB40...44, 3TC44, 3TH8 230 V AC 60 Hz/192 V AC 50 Hz

Hints

Please note that the product is a special-purpose product and is therefore excluded from taking back. Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)