• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TY7683-0DM4 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

1/2
Image similar
Product type
Magnetic coil
Packaging type
Piece
Type
3TY7683-0DM4
Control voltage (max.)
220 V DC
Control voltage range
220 V DC (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 579.00 / piece)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

COIL FOR 3TF69 US:AC230-277V

Our service for you

Technical specifications

  • Solenoid for protection 3TF 6833-D
  • Weight 875 g
Packaging type

Piece

Product type

Magnetic coil

Type

3TY7683-0DM4

Control voltage (max.)

220 V DC

Control voltage range

220 V DC (max)

Compatible with

Siemens

Content

1 pc(s)

RoHS-compliant

Yes

DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759904 Siemens 3TY7683-0DM4 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1759904 Siemens 3TY7683-0DM4 Magnetic coil Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Magnet coil for contactor 3TF6944-.C.., 230...277 V AC 50/60 Hz

Hints

Please note that the product is a special-purpose product and is therefore excluded from taking back. Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)