• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TY7693-0QL7 Magnetic coil + diode bridge Compatible with (relay brand): Siemens 1 pc(s)

Image similar
Product type
Magnetic coil
Type
3TY7693-0QL7
Control voltage (min.)
220 V AC
Control voltage (max.)
240 V AC
Control voltage range
220 - 240 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,145.00 / piece)
€ 1,145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONTACTOR COMBINATION

Our service for you

Technical specifications

  • Weight: 1,437 kg
Product type

Magnetic coil

Type

3TY7693-0QL7

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Switching voltage (max.)

240 V DC/AC

Compatible with

Siemens

Features

+ diode bridge

Content

1 pc(s)

RoHS-compliant

Yes

AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759915 Siemens 3TY7693-0QL7 Magnetic coil + diode bridge Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1759915 Siemens 3TY7693-0QL7 Magnetic coil + diode bridge Compatible with (relay brand): Siemens 1 pc(s)

Description

Contactor safety combination for safety circuits Enabling and signaling circuit 5 NO+1 NC with self-latching mechanism K1 AC operation 24 V AC, 50/60 Hz

Hints

Please note that the product is a special-purpose product and is therefore excluded from taking back. Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)