• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA2612-5HK32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 500 - 1250 A Switching voltage (max.): 4

1/4
Image similar
Product type
Circuit breaker
Amperage adjustment range (max.)
1250 A
Packaging type
Piece
Type
3VA2612-5HK32-0AA0
Amperage adjustment range (min.)
500 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

3VA2612-5HK32-0AA0

Amperage adjustment range (min.)

500 A

Amperage adjustment range (max.)

1250 A

Adjustment range (amperage)

500 - 1250 A

No. of pins

3-pin

Switching voltage (max.)

415 V AC

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Mounting type

Fixed

Breaking capacity rating

M

OCR type

ETU340

Content

1 pc(s)

RoHS-compliant

Yes

0

0

1250 A

3

0

516 W

IP40

Front side

FALSE

Other

Rocker lever

FALSE

55 kA

TRUE

FALSE

FALSE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2867999 Siemens 3VA2612-5HK32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 500 - 1250 A Switching voltage (max.): 4

User & Safety Instructions

User & Safety Instructions 2867999 Siemens 3VA2612-5HK32-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 500 - 1250 A Switching voltage (max.): 4

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.