• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AC37160 Safety transformer 8 V 2 A

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Output active power max.: 16 W
  • Power loss max.: 6.8 W
  • Output current max.: 2 A
  • Number of wide division units: 2
Product type

Safety transformer

Mounting type

DIN rail

Operating voltage

230 V

Output voltages

8 V

Max. nominal current

2 A

Width

36 mm

Height

64 mm

Length

90 mm

Dim

(L x W x H) 90 x 36 x 64 mm

36

64 mm

Safety transformer

FALSE

TRUE

2 A

90 m

16 W

2

TRUE

230 V

8 V

2 A

TRUE

6.8 W

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1732156 Siemens 4AC37160 Safety transformer 8 V 2 A

User & Safety Instructions

User & Safety Instructions 1732156 Siemens 4AC37160 Safety transformer 8 V 2 A

Description

circuit-breaker VL 400 UL type JG (CAT NO. NJX3T250) non-interchangeable frame w. approbation circuit-breaker to UL489 standard breaking capacity 3-pole, nema rating 35kA/480V, (molded case circuit breaker) electronic trip unit ETU, LSI TU= 40 degr. ceLSIus In= 250A, rated current Isd=1.5 to 10 x Ir, iI=11x In short-circuit protection ir= 70-250A overcurrent rel. f. plant protection w/o connection accessories without auxiliary release without auxiliary/alarm switch

More interesting products

(*All information is plus legal VAT)