• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4NC5224-0CE21 4NC52240CE21 Single phase current transformer Primary current 300 A Secondary current 1 A Line fee

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MCCB_IEC_FS1000_630A_3P_55KA_ETU8_LSIG

  • Input current (current) 300 A
  • Output current 1 A
  • Line feed-through diameter 28 mm

Technical specifications

  • Protection class: IP20
  • Ambient temperature: -30 °C to +55 °C
  • Operating frequency: 50/60 Hz
Product type

Single phase current transformer

Fitting type

Screw-fit

Primary current

300 A

Secondary current

1 A

5 VA

Line feed-through diameter

28 mm

Accuracy class

1

Type

4NC5224-0CE21

Dim

(L x W x H) 65 x 60 x 78.5 mm

Weight

413 g

Output current

1 A

Input current

300 A

Line feed-through (W)

28 mm

Line feed-through (H x W)

28 x 28 mm

Line feed-through (H)

28 mm

Width

60 mm

Height

78.5 mm

Length

65 mm

Attachable current transformer

1

28 mm

1

300 A

5 VA

1 A

FS 10

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1728703 Siemens 4NC5224-0CE21 4NC52240CE21 Single phase current transformer Primary current 300 A Secondary current 1 A Line fee

Datasheet 1728703 Siemens 4NC5224-0CE21 4NC52240CE21 Single phase current transformer Primary current 300 A Secondary current 1 A Line fee

User & Safety Instructions

User & Safety Instructions 1728703 Siemens 4NC5224-0CE21 4NC52240CE21 Single phase current transformer Primary current 300 A Secondary current 1 A Line fee

Description

circuit breaker 3VA2 IEC frame 1000 breaking capacity class M Icu=55kA @ 415 V 3-pole, line protection ETU860, LSIG, In=630A overload protection ir=250A ...630A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection optional with ext. ct,upto 160% ground-fault, switchable ig=0,2... 1 x In, tg=0,05-0,8s busbar connection 3VA2 molded-case circuit breaker with 8-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection. 3. Available as 3-pole and 4-pole version. 4. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 5. Depending on the size: Rated current 25 A. 630 A. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. The series has a solid-state overcurrent trip unit. 8. Integrated display for measured values. 9. Integrated measuring function and optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 10. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)