• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4NC5115-2CC21 4NC51152CC21 Single phase current transformer Primary current 75 A Secondary current 5 A Line feed

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CIRCUIT BREAKER 10KA 4POL C63

  • Input current (current) 75 A
  • Output current 5 A
  • Line feed-through diameter 19 mm

Technical specifications

  • Protection class: IP20
  • Ambient temperature: -30 °C to +55 °C
  • Operating frequency: 50/60 Hz
Product type

Single phase current transformer

Fitting type

Screw-fit

Primary current

75 A

Secondary current

5 A

2.5 VA

Line feed-through diameter

19 mm

Accuracy class

1

Type

4NC5115-2CC21

Dim

(L x W x H) 55 x 60 x 75 mm

Weight

451 g

Output current

5 A

Input current

75 A

Width

60 mm

Height

75 mm

Length

55 mm

Attachable current transformer

1

19 mm

1

75 A

2.5 VA

5 A

FS 10

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1728686 Siemens 4NC5115-2CC21 4NC51152CC21 Single phase current transformer Primary current 75 A Secondary current 5 A Line feed

Datasheet 1728686 Siemens 4NC5115-2CC21 4NC51152CC21 Single phase current transformer Primary current 75 A Secondary current 5 A Line feed

User & Safety Instructions

User & Safety Instructions 1728686 Siemens 4NC5115-2CC21 4NC51152CC21 Single phase current transformer Primary current 75 A Secondary current 5 A Line feed

Description

Miniature circuit breaker 400 V 10kA, 4-pole, C, 63 A, D=70 mm

What kind of Current Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)