
Number
Total (€ 93.99 / piece)
€ 93.99
incl. VAT
14-day return policy included
Highlights & Details
CIRCUIT BREAKER 10KA 3+N-POL D2
- Input current (current) 100 A
- Output current 1 A
- Line feed-through diameter 19 mm
Technical specifications
- Protection class: IP20
- Ambient temperature: -30 °C to +55 °C
- Operating frequency: 50/60 Hz
- Product type
Single phase current transformer
- Fitting type
Screw-fit
- Primary current
100 A
- Secondary current
1 A
1 VA
- Line feed-through diameter
19 mm
- Accuracy class
0.5
- Type
4NC5117-0DA21
- Dim
(L x W x H) 55 x 60 x 75 mm
- Weight
421 g
- Output current
1 A
- Input current
100 A
- Line feed-through (W)
19 mm
- Line feed-through (H x W)
19 x 19 mm
- Line feed-through (H)
19 mm
- Width
60 mm
- Height
75 mm
- Length
55 mm
Attachable current transformer
0.5
19 mm
1
100 A
1 VA
1 A
FS 10
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728688 Siemens 4NC5117-0DA21 4NC51170DA21 Single phase current transformer Primary current 100 A Secondary current 1 A Line fee
Datasheet 1728688 Siemens 4NC5117-0DA21 4NC51170DA21 Single phase current transformer Primary current 100 A Secondary current 1 A Line fee
User & Safety Instructions
User & Safety Instructions 1728688 Siemens 4NC5117-0DA21 4NC51170DA21 Single phase current transformer Primary current 100 A Secondary current 1 A Line fee
Description
Miniature circuit breaker 400 V 10kA, 3+N-pole, D, 2A, D=70 mm
What kind of Current Transformers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































