1/2
Image similar
Single phase current transformer
Screw-fit
200 A
5 A
5 VA
19 mm
0.5
4NC5122-2DE21
(L x W x H) 55 x 60 x 75 mm
373 g
5 A
200 A
60 mm
75 mm
55 mm
Attachable current transformer
0.5
19 mm
1
200 A
5 VA
5 A
FS 10
TRUE
yes
Datasheet 1728695 Siemens 4NC5122-2DE21 4NC51222DE21 Single phase current transformer Primary current 200 A Secondary current 5 A Line fee
User & Safety Instructions 1728695 Siemens 4NC5122-2DE21 4NC51222DE21 Single phase current transformer Primary current 200 A Secondary current 5 A Line fee
The necessary accessories are required to use the article as described.