• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SP44917 5SP4491-7 Circuit breaker 100 A 400 V

1/2
Image similar
Product type
Circuit breaker
Number of pins
4
Release characteristics
C
Nominal current - rounded value
100 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP20, with the connected conductors; IP40, in the grip area with distributor cover
Product type

Circuit breaker

Number of pins

4

Release characteristics

C

RoHS-compliant

Yes

Nominal current - rounded value

100 A

Nominal current

100 A

Factory colour

Grey

Dim

(W x H x D) 108 x 90 x 76 mm

Content

1 pc(s)

Nominal voltage

400 V

Compatible with (details)

SENTRON

Width

108 mm

Height

90 mm

Depth

76 mm

AC

70 mm

100 A

400 V

50-60 MHz

C

440 V

3

3

3

6

FALSE

IP20

4

FALSE

25-50 mm²

25-50 mm²

FALSE

TRUE

4

10 kA

10 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1727666 Siemens 5SP44917 5SP4491-7 Circuit breaker 100 A 400 V

User & Safety Instructions

User & Safety Instructions 1727666 Siemens 5SP44917 5SP4491-7 Circuit breaker 100 A 400 V

Description

Fixed-mounted non-automatic air circuit breaker 3-pole, Size 2 In=2500 A to 690 V, 50/60 Hz AC Icu=80 kA at 500 V with ready to close signaling switch Connection top horizontal bottom horizontal With manual operating mechanism with memory with mechanical calling With 1st auxiliary release Undervoltage release "R", F3 24 V DC instantaneous With 2nd auxiliary release Shunt release "F", F2 24 V DC Switch position-depending auxiliary current switches 2 NC+2 NO

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)