
1/3
RCCB
2
A
0.03 A
63 A
63 A
(W x H x D) 36 x 90 x 70 mm
0.8 kA
1 pc(s)
230 V
36 mm
90 mm
70 mm
Yes
DIN rail
AC
70 mm
63 A
230 V
2000 V
2
0.03 A
A
FALSE
10 kA
1 kA
2
2
FALSE
7035
FALSE
5.3 W
50 Hz
IP20
0.75-35 mm²
0.75-35 mm²
TRUE
-25-45 °C
TRUE
6
yes
Datasheet 1419124 Siemens 5SV33166 5SV3316-6 RCCB A 2-pin 63 A 0.03 A 230 V
User & Safety Instructions 1419124 Siemens 5SV33166 5SV3316-6 RCCB A 2-pin 63 A 0.03 A 230 V
The necessary accessories are required to use the article as described.