
1/3
Image similar
RCCB
2
A
0.3 A
25 A
25 A
(W x H x D) 36 x 90 x 70 mm
0.5 kA
1 pc(s)
230 V
36 mm
90 mm
70 mm
Yes
DIN rail
AC
70 mm
25 A
230 V
2000 V
2
0.3 A
A
TRUE
10 kA
5 kA
2
2
FALSE
7035
0.5 W
50 Hz
IP20
TRUE
TRUE
6
not relevant
Datasheet 1751489 Siemens 5SV36128 5SV3612-8 RCCB A 25 A 0.3 A 230 V
User & Safety Instructions 1751489 Siemens 5SV36128 5SV3612-8 RCCB A 25 A 0.3 A 230 V
The necessary accessories are required to use the article as described.