• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV36148 5SV3614-8 RCCB A 40 A 0.3 A 230 V

1/3
Image similar
Product type
RCCB
Number of pins
2
Release characteristics
A
Differential current rating
0.3 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

2

Release characteristics

A

Differential current rating

0.3 A

Nominal current

40 A

Nominal current - rounded value

40 A

Dim

(W x H x D) 36 x 90 x 70 mm

Switch-off capacity

0.5 kA

Content

1 pc(s)

Nominal voltage

230 V

Width

36 mm

Height

90 mm

Depth

70 mm

RoHS-compliant

Yes

DIN rail

AC

70 mm

40 A

230 V

2000 V

2

0.3 A

A

TRUE

10 kA

5 kA

2

2

FALSE

7035

1 W

50 Hz

IP20

TRUE

TRUE

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1751491 Siemens 5SV36148 5SV3614-8 RCCB A 40 A 0.3 A 230 V

User & Safety Instructions

User & Safety Instructions 1751491 Siemens 5SV36148 5SV3614-8 RCCB A 40 A 0.3 A 230 V

Description

Residual current operated circuit breaker, 2-pole, Type AC, In: 40 A, 30 mA, Un AC: 24-125 V The RCD is the residual current device for touch protection The patented residual current protective devices from Siemens are an important element of the SENTRON protective components for electrical installations, as they prevent life-threatening electrical accidents by safely disconnecting hazardous residual currents through grounding. Electrically ignited fires can be prevented as they occur. Whether the problem is direct contact with energized operating parts or indirect contact with equipment, protection is achieved primarily by rapid shutdown. Key features of the Siemens 5SV RCCB: 1. Comprehensive protection from electric shock for personnel and property. 2. Whether sinusoidal residual alternating currents or smooth residual direct currents, Siemens provides the right type for all requirements and special versions 3. Reliable safety during installation with standard reach-around and touch protection. 4. Toolless removal from the DIN rail or from the bus bar assembly with convenient manual slide actuation. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of the residual current operated circuit breaker. 6. Be protected according to the standards: The residual current operated circuit breakers correspond to the provisions of the DIN VDE. 7. Optimized technology for your safety – only from Siemens. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of RCCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)