
1/3
Image similar
RCCB
4
A
0.3 A
40 A
40 A
(W x H x D) 72 x 90 x 70 mm
0.8 kA
1 pc(s)
500 V
72 mm
90 mm
70 mm
Yes
DIN rail
AC
70 mm
40 A
500 V
2000 V
4
0.3 A
A
FALSE
10 kA
1 kA
2
4
FALSE
7035
1.8 W
50 Hz
IP20
TRUE
TRUE
6
not relevant
Datasheet 1751631 Siemens 5SV36546 5SV3654-6 RCCB A 40 A 0.3 A 500 V
User & Safety Instructions 1751631 Siemens 5SV36546 5SV3654-6 RCCB A 40 A 0.3 A 500 V
The necessary accessories are required to use the article as described.