• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1952-1KT00-4AA0 6AG19521KT004AA0 PLC memory card

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,525.00 / piece)
€ 5,525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of memory: Flash EPROM
  • Weight: 53 g
Product type

PLC memory card

Type

6AG1952-1KT00-4AA0

Manufacturer part #

6AG19521KT004AA0

Type

Memory size: 32 MB

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Series

S7-400

Compatible with (details)

S7-400

FLASH EPROM

32000 kB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734443 Siemens 6AG1952-1KT00-4AA0 6AG19521KT004AA0 PLC memory card

User & Safety Instructions

User & Safety Instructions 1734443 Siemens 6AG1952-1KT00-4AA0 6AG19521KT004AA0 PLC memory card

Description

SINUMERIK 828D/840D SL SINUMERIK INTEGRATE RUN MYSCREENS SOFTWAREOPTION DELIVERY OF LICENSE