
Technical specifications
- 90° cable outlet
- Transmission rate / for Industrial Ethernet: 10 Mbit/s, 100 Mbit/s.
- Type
6GK1901-1BB102AE0
- Product type
RJ45 plug
- No. of pins
4
CAT 5
- AWG max.
24
- AWG (min.)
24
- Content
1 pc(s)
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Standards
UL · cULus
Documents & Downloads
Datasheet
Datasheet 2101123 Siemens 6GK1901-1BB102AE0 Siemens 6GK1901-1BB102AE0 N/A 6GK19011BB102AE0 No. of pins (RJ) 4 1 pc(s) 6GK19011BB102AE0 No.
User & Safety Instructions
User & Safety Instructions 2101123 Siemens 6GK1901-1BB102AE0 Siemens 6GK1901-1BB102AE0 N/A 6GK19011BB102AE0 No. of pins (RJ) 4 1 pc(s) 6GK19011BB102AE0 No.
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 120.98*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































