• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK19050EA10 Sensor/actuator connector M12 No. of pins (RJ): 4 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector
Connector standard
Profibus
No. of pins
4
Thread type connection side
M12
Features
B-coded
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • For connecting electric PB FC bus cables to ET200 PRO, suitable for rapid installation, with FastConnect system
Packaging type

Piece

Type

6GK1905-0EA10

Product type

Sensor/actuator connector

Connector standard

Profibus

No. of pins

4

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

B

IP65

IP67

Features

B-coded

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

6GK19050EA10

Content

1 pc(s)

RoHS-compliant

Yes

Gland nut

-40-85 °C

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2864889 Siemens 6GK19050EA10 Sensor/actuator connector M12 No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2864889 Siemens 6GK19050EA10 Sensor/actuator connector M12 No. of pins (RJ): 4 1 pc(s) Piece

Description

PROFIBUS FC M12 Plug PRO M12 connector with rugged metal housing and FC connection technology, with axial cable outlet, for use with ET 200 PRO, pin insert (B-coded) 1 pack=5 PB FC M12 Plug PRO

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?