• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK5795-4MX00-0AA0 6GK57954MX000AA0 IWLAN antennas 2.5 dBi 2.4 GHz, 5 GHz

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP68/IP69K
  • Impedance: 50 ohm
Product type

IWLAN antennas

Gain

2.5 dBi

Wi-Fi speed 5 GHz

450 MBit/s

Wi-Fi frequency band

2.4 GHz

5 GHz

Used at

Car

Antenna socket

N plug

Antenna socket

N plug

Weight

50 g

Radiation angle

360°

No. of ports

1 x

Dual Band compatibility

2.4 GHz and 5 GHz

Height

55 mm

Temperature range

-40°C to +85 °C

Wi-Fi speed 2.4 GHz

450 MBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1738539 Siemens 6GK5795-4MX00-0AA0 6GK57954MX000AA0 IWLAN antennas 2.5 dBi 2.4 GHz, 5 GHz

User & Safety Instructions

User & Safety Instructions 1738539 Siemens 6GK5795-4MX00-0AA0 6GK57954MX000AA0 IWLAN antennas 2.5 dBi 2.4 GHz, 5 GHz

Description

SIPLUS S7-1200 CP 1242-7 with conformal coating based on 6GK7242-7KX30-0XE0 . Communications processor CP 1242-7 for connection of SIMATIC S7-1200 to GSM/GPRS network

More interesting products

(*All information is plus legal VAT)