• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK1032-2KK31 Rail-mount adapter 800 x 650 x 140 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rail-mount adapter
Material
Steel
IP rating
IP43
Width
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Rail-mount adapter

Material

Steel

IP43

Factory colour

Grey

Width

800 mm

Height (min.)

650 mm

Height

650 mm

Dimensions

H=650mm. B=800mm T=140mm mm

Content

1 pc(s)

Type

8GK1032-2KK31

Dim

(W x H x D) 800 x 650 x 140 mm

RoHS-compliant

Yes

Manufacturer part #

8GK10322KK31

Depth

140 mm

Surface mounted (plaster)

II

White

800

650 mm

140 mm

9016

FALSE

Powder coating

140 mm

12

Optional

140 mm

Steel

None

144

FALSE

IK08

Double

IP44

FALSE

TRUE

TRUE

160 A

0.75 mm

None

6

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735404 Siemens 8GK1032-2KK31 Rail-mount adapter 800 x 650 x 140 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1735404 Siemens 8GK1032-2KK31 Rail-mount adapter 800 x 650 x 140 Steel Grey 1 pc(s) Piece

Description

ALPHA 160, wall-mounted cabinet, IP43, Protection class 2, H: 650 mm, W: 800 mm, T: 140 mm, RAL 9016

What kind of Junction box are you looking for?

More interesting products

(*All information is plus legal VAT)