• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK1032-3KK21 Rail-mount adapter 550 x 800 x 140 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rail-mount adapter
Material
Steel
IP rating
IP43
Width
550 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Rail-mount adapter

Material

Steel

IP43

Factory colour

Grey

Width

550 mm

Height

800 mm

Dimensions

H=800mm. B=550mm T=140mm mm

Content

1 pc(s)

Type

8GK1032-3KK21

Dim

(W x H x D) 550 x 800 x 140 mm

RoHS-compliant

Yes

Manufacturer part #

8GK10323KK21

Depth

140 mm

Surface mounted (plaster)

II

White

550

800 mm

140 mm

9016

FALSE

Powder coating

140 mm

10

Optional

140 mm

Steel

None

120

FALSE

IK08

Single

IP44

FALSE

TRUE

TRUE

160 A

0.75 mm

None

4

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735406 Siemens 8GK1032-3KK21 Rail-mount adapter 550 x 800 x 140 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1735406 Siemens 8GK1032-3KK21 Rail-mount adapter 550 x 800 x 140 Steel Grey 1 pc(s) Piece

Description

ALPHA 160, wall-mounted cabinet, IP43, Protection class 2, H: 800 mm, W: 550 mm, T: 140 mm, RAL 9016

What kind of Junction box are you looking for?

More interesting products

(*All information is plus legal VAT)