
Number
Total (€ 275.00 / piece)
€ 275.00
incl. VAT
14-day return policy included
Highlights & Details
Micromaster, IP20, FSF, 3 AC 380-480 V, 90,00 kW
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
with door
- Material
Steel
IP43
- Factory colour
Grey
- Width
300 mm
- Height
800 mm
- Dimensions
H=800mm. B=300mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1112-3KK12
- Dim
(W x H x D) 300 x 800 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11123KK12
- Depth
210 mm
Other
II
White
300
800 mm
210 mm
9016
FALSE
Powder coating
210 mm
5
Optional
210 mm
Steel
None
60
FALSE
IK09
Single
IP43
FALSE
TRUE
TRUE
400 A
0.75 mm
None
2
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735627 Siemens 8GK1112-3KK12 Rail-mount adapter 300 x 800 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1735627 Siemens 8GK1112-3KK12 Rail-mount adapter 300 x 800 x 210 Steel Grey 1 pc(s) Piece
Description
MICROMASTER 430 WITH BUILT-IN CLASS A FILTER 3AC 380-480 V +10/-10% 47-63 HZ SQUARED TORQUE POWER 90 KW OVERLOAD 110% 60 S, 140% 3 S 1150 X 350 X 320 (H X W X D) PROTECTION IP20 AMBIENT TEMP. -10 TO +40 DEG. C WITHOUT AOP/BOP
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































