• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK1112-5KK32 Rail-mount adapter 800 x 1100 x 210 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rail-mount adapter
Material
Steel
IP rating
IP43
Width
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 539.00 / piece)
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Rail-mount adapter

Features

wallmount option

Material

Steel

IP43

Factory colour

Grey

Width

800 mm

Height

1100 mm

Dimensions

H=1100mm. B=800mm. T=210mm mm

Content

1 pc(s)

Type

8GK1112-5KK32

Dim

(W x H x D) 800 x 1100 x 210 mm

RoHS-compliant

Yes

Manufacturer part #

8GK11125KK32

Depth

210 mm

Other

II

White

800

1100 mm

210 mm

9016

FALSE

Powder coating

210 mm

21

Optional

210 mm

Steel

None

252

FALSE

IK09

Double

IP43

FALSE

TRUE

TRUE

400 A

1 mm

None

6

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735633 Siemens 8GK1112-5KK32 Rail-mount adapter 800 x 1100 x 210 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1735633 Siemens 8GK1112-5KK32 Rail-mount adapter 800 x 1100 x 210 Steel Grey 1 pc(s) Piece

Description

ALPHA 400, wall-mounted cabinet, Flat Pack, IP43, Protection class 2, H: 1250 mm, W: 1050 mm, T: 210 mm, RAL 9016

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)