
Highlights & Details
ALPHA 400, wall-mounted cabinet, flush-mounted, IP31, degree of protection 1, H: 950 mm, W: 550 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
550 mm
- Height
1400 mm
- Dimensions
H=1400mm. B=550mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1112-7KK22
- Dim
(W x H x D) 550 x 1400 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11127KK22
- Depth
210 mm
Other
II
White
550
1400 mm
210 mm
9016
FALSE
Powder coating
210 mm
18
Optional
210 mm
Steel
None
216
FALSE
IK09
Single
IP43
FALSE
TRUE
TRUE
400 A
1 mm
None
4
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735639 Siemens 8GK1112-7KK22 Rail-mount adapter 550 x 1400 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1735639 Siemens 8GK1112-7KK22 Rail-mount adapter 550 x 1400 x 210 Steel Grey 1 pc(s) Piece
Description
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































