
Highlights & Details
ALPHA 400, wall-mounted cabinet, IP43, degree of protection 1, H: 800 mm, W: 300 mm, D: 210 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Material
Steel
IP31
- Factory colour
Grey
- Width
800 mm
- Height (min.)
1400 mm
- Height
1400 mm
- Dimensions
800 x 1400 x 210 mm
- Content
1 pc(s)
- Type
8GK1121-7KK32
- Dim
(W x H x D) 800 x 1400 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11217KK32
- Depth
210 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735646 Siemens 8GK1121-7KK32 Rail-mount adapter 800 x 1400 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1735646 Siemens 8GK1121-7KK32 Rail-mount adapter 800 x 1400 x 210 Steel Grey 1 pc(s) Piece
Description
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































