• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK1122-2KA32 Rail-mount adapter 800 x 650 x 210 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rail-mount adapter
Material
Steel
IP rating
IP43
Width
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SITOR fuse link

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rail-mount adapter

Material

Steel

IP43

Factory colour

Grey

Width

800 mm

Height (min.)

650 mm

Height

650 mm

Dimensions

800 x 650 x 210 mm

Content

1 pc(s)

Type

8GK1122-2KA32

Dim

(W x H x D) 800 x 650 x 210 mm

RoHS-compliant

Yes

Manufacturer part #

8GK11222KA32

Depth

210 mm

Surface mounted (plaster)

I

White

800

650 mm

210 mm

9016

FALSE

Powder coating

210 mm

12

Optional

210 mm

Steel

None

144

FALSE

IK09

Double

IP44

FALSE

TRUE

TRUE

400 A

0.75 mm

None

6

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1735647 Siemens 8GK1122-2KA32 Rail-mount adapter 800 x 650 x 210 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1735647 Siemens 8GK1122-2KA32 Rail-mount adapter 800 x 650 x 210 Steel Grey 1 pc(s) Piece

Description

SITOR fuse link, with slotted blade contacts, NH2, In: 400 A, aR, Un AC: 1500 V, Un DC: 1000 V, without Indicator SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors. Key features of the Siemens SITOR fuses: 1. Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses. 2. Power semiconductors are also reliably protected in the event of a short-circuit. 3. The Siemens quality standard ensures very good characteristic curve accuracy. 4. SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide. 5. In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)