• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK1122-4KA22 Rail-mount adapter 550 x 950 x 210 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rail-mount adapter
Material
Steel
IP rating
IP43
Width
550 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SINAMICS V90, IP20, FSD, 200-240 V 3 AC, 1,50 kW

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rail-mount adapter

Material

Steel

IP43

Factory colour

Grey

Width

550 mm

Height

950 mm

Weight

17 kg

Content

1 pc(s)

Type

8GK1122-4KA22

Dim

(W x H x D) 550 x 950 x 210 mm

RoHS-compliant

Yes

Manufacturer part #

8GK11224KA22

Depth

210 mm

Surface mounted (plaster)

I

White

550

950 mm

210 mm

9016

FALSE

Powder coating

210 mm

12

Optional

210 mm

Steel

None

144

FALSE

IK09

Single

IP44

FALSE

TRUE

TRUE

400 A

0.75 mm

None

4

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1735652 Siemens 8GK1122-4KA22 Rail-mount adapter 550 x 950 x 210 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1735652 Siemens 8GK1122-4KA22 Rail-mount adapter 550 x 950 x 210 Steel Grey 1 pc(s) Piece

Description

SINAMICS V90 Input voltage: 200-240V 3AC -15%/+10% 11.0A 45-66Hz Output voltage: 0-input V 10.6A 0-330Hz motor: 1.5kW type of protection: IP20 Frame size D, 95x 170x 195 (WxHxD)

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)