
Highlights & Details
ALPHA 400, wall-mounted cabinet, IP43, degree of protection 2, H: 1250 mm, W: 300 mm, D: 210 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
wallmount option
- Material
Steel
IP43
- Factory colour
Grey
- Width
550 mm
- Height
1400 mm
- Dimensions
H=1400. B=550mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1122-7KA22
- Dim
(W x H x D) 550 x 1400 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11227KA22
- Depth
210 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735663 Siemens 8GK1122-7KA22 Rail-mount adapter 550 x 1400 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1735663 Siemens 8GK1122-7KA22 Rail-mount adapter 550 x 1400 x 210 Steel Grey 1 pc(s) Piece
Description
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































