• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK1123-4KA12 Rail-mount adapter 300 x 950 x 210 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rail-mount adapter
Material
Steel
IP rating
IP55
Width
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALPHA 400, wall-mounted cabinet, IP55, degree of protection 1, H: 1100 mm, W: 800 mm, D: 210 ...

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rail-mount adapter

Material

Steel

IP55

Factory colour

Grey

Width

300 mm

Height

950 mm

Dimensions

H=950mm. B=300mm. T=210mm mm

Content

1 pc(s)

Type

8GK1123-4KA12

Dim

(W x H x D) 300 x 950 x 210 mm

RoHS-compliant

Yes

Manufacturer part #

8GK11234KA12

Depth

210 mm

Surface mounted (plaster)

I

White

550

950 mm

210 mm

9016

FALSE

Powder coating

210 mm

12

Optional

210 mm

Steel

None

144

FALSE

IK09

Single

IP55

FALSE

TRUE

TRUE

400 A

0.75 mm

None

4

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1735666 Siemens 8GK1123-4KA12 Rail-mount adapter 300 x 950 x 210 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1735666 Siemens 8GK1123-4KA12 Rail-mount adapter 300 x 950 x 210 Steel Grey 1 pc(s) Piece

Description

ALPHA 400, wall-mounted cabinet, IP55, Protection class 1, H: 1100 mm, W: 800 mm, T: 210 mm, RAL 9016

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)