
Highlights & Details
BUSBAR 18QMM,2PH+HS,UL489, 1016 TO CUT
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Material
Steel
IP55
- Factory colour
Grey
- Width
550 mm
- Height
1400 mm
- Dimensions
H=1400. B=550mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1123-7KA22
- Dim
(W x H x D) 550 x 1400 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11237KA22
- Depth
210 mm
Surface mounted (plaster)
I
White
550
1400 mm
210 mm
9016
FALSE
Powder coating
210 mm
18
Optional
210 mm
Steel
None
216
FALSE
IK09
Single
IP55
FALSE
TRUE
TRUE
400 A
1 mm
None
4
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1737995 Siemens 8GK1123-7KA22 Rail-mount adapter 550 x 1400 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1737995 Siemens 8GK1123-7KA22 Rail-mount adapter 550 x 1400 x 210 Steel Grey 1 pc(s) Piece
Description
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































