
Highlights & Details
ALPHA 630, floor-mounted cabinet, IP55, degree of protection 1, H: 1950 mm, W: 1300 mm, D: 320 mm
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
with flange
- Material
Steel
IP55
- Factory colour
Grey
- Width
300 mm
- Height (min.)
1950 mm
- Height
1950 mm
- Dimensions
H=1950mm. B=300mm. T=320mm mm
- Content
1 pc(s)
- Type
8GK1323-8KN14
- Dim
(W x H x D) 300 x 1950 x 320 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13238KN14
- Depth
320 mm
Documents & Downloads
Datasheet
Datasheet 1738586 Siemens 8GK1323-8KN14 Rail-mount adapter 300 x 1950 x 320 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1738586 Siemens 8GK1323-8KN14 Rail-mount adapter 300 x 1950 x 320 Steel Grey 1 pc(s) Piece
Description
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































