• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Sensor/actuator connector No. of pins (RJ): 5 1 pc(s)

1/2
Product type
Sensor/actuator connector
No. of pins
5
Type
6GK1905-0EA00
Connection
M12 plug
IP rating
IP65
IP67
Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PB M12 connector plug for ET 200 with axial cable outlet, pin insert

Our service for you

Technical specifications

  • For connecting electrical PB bus cables to ET200
Type

6GK1905-0EA00

Product type

Sensor/actuator connector

No. of pins

5

Connection

M12 plug

IP65

IP67

Min. temperature

-40 °C

Max. temperature

+70 °C

Seal type

Screw-on

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2583229 Siemens Sensor/actuator connector No. of pins (RJ): 5 1 pc(s)

Description

M12 connector plug for ET 200 with axial cable outlet for field assembly, pin insert, 1 pack=5 PB M12 connectors

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?