• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX 5WG12202DB31 Interface 5WG1220-2DB31

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 95.99 / piece)
€ 96.99
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Interface

Series

Siemens-KNX

IP20

Data transfer (Smart Home)

Wired

Channels

4

Mounting type

Flush mount

Width

93 mm

Height

83 mm

Depth

42 mm

Dim

(W x H x D) 93 x 83 x 42 mm

Hub

Not required, optional for remote access

n.rel.

Weight

0.0530 kg

Features

Signal input

Flush mounted (plaster)

4

TRUE

FALSE

FALSE

TRUE

Pulsed

FALSE

None

FALSE

TRUE

IP20

FALSE

FALSE

FALSE

FALSE

20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760563 Siemens Siemens-KNX 5WG12202DB31 Interface 5WG1220-2DB31

User & Safety Instructions

User & Safety Instructions 1760563 Siemens Siemens-KNX 5WG12202DB31 Interface 5WG1220-2DB31

Description

SIMATIC ET 200SP, BaseUnit BU15-P16+A0+12D/T, BU type A1, Push-in terminals, with 2x 5 add-on terminals, New load group, WxH: 15 mm x 141 mm, with temperature acquisition

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)