• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX 5WG12272AB11 Console 5WG1227-2AB11

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Console

Series

Siemens-KNX

IP20

Data transfer (Smart Home)

Wired

Mounting type

Flush mount

Width

108 cm

Height

103 cm

Depth

66 cm

Dim

(W x H x D) 108 x 103 x 66 cm

Hub

Not required, optional for remote access

n.rel.

Weight

0.095 kg

Features

Test function

Flush mounted (plaster)

White

Untreated

TRUE

TRUE

Thermoplastic

TRUE

FALSE

FALSE

TRUE

Plastic

None

FALSE

FALSE

TRUE

FALSE

TRUE

TRUE

9010

TRUE

TRUE

IP20

FALSE

Glossy

8

FALSE

FALSE

60

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760580 Siemens Siemens-KNX 5WG12272AB11 Console 5WG1227-2AB11

User & Safety Instructions

User & Safety Instructions 1760580 Siemens Siemens-KNX 5WG12272AB11 Console 5WG1227-2AB11

Description

Power cable pre-assembled type: 6FX8002-5CG01 4x 1.5 C, connector Full-thread, size 1 for SINAMICS S120 Power Module MOTION-CONNECT 800PLUS trailable UL/CSA DESINA Dmax=9.5 mm, Length (m)= 0 + 10 + 6 + 0

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)