• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX 5WG12543EY02 Sensor 5WG1254-3EY02

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sensor

Series

Siemens-KNX

Used at

Outdoors

IP54

Data transfer (Smart Home)

Wired

Channels

4

Mounting type

Surface-mount

Factory colour

White

Width

106 cm

Height

80 cm

Depth

79 cm

Dim

(W x H x D) 106 x 80 x 79 cm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Weight

0.144 kg

Features

Test function

Surface mounted (plaster)

White

Multiple sensor

TRUE

FALSE

FALSE

TRUE

FALSE

0

FALSE

None

0

FALSE

9010

FALSE

IP54

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760430 Siemens Siemens-KNX 5WG12543EY02 Sensor 5WG1254-3EY02

User & Safety Instructions

User & Safety Instructions 1760430 Siemens Siemens-KNX 5WG12543EY02 Sensor 5WG1254-3EY02

Description

Circuit breaker 10kA, 2-pole, D, 1.6 A according to UL 489-480Y/277V The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic installations and provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design are the key features of this device family. Whether for infrastructure or for industrial requirements, Siemens provides miniature circuit breakers for all applications and every application area. The Siemens miniature circuit breakers are characterized primarily by: 1. Effective personnel, investment and plant protection against overload and short-circuits. 2. A wide variety of standardized accessories, easy to install and replaceable at any time. 3. Reliable safety during installation due to standard reach-around and touch protection. 4. Clearly visible switch position indicator. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers. 6. Protection as per the standards with worldwide approvals. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)