
Technical specifications
- Product type
Weather station
- Series
Siemens-KNX
- Used at
Outdoors
IP44
- Data transfer (Smart Home)
Wired
- Channels
8
- Mounting type
Surface-mount
- Factory colour
White
- Hub
Not required, optional for remote access
- Data exchange
Bidirectional (bi)
n.rel.
- Weight
0.216 kg
- Features
Test function
Surface mounted (plaster)
White
Multiple sensor
TRUE
FALSE
FALSE
TRUE
TRUE
0
FALSE
None
0
FALSE
9010
TRUE
IP44
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760585 Siemens Siemens-KNX 5WG12573AB22 Weather station 5WG1257-3AB22
User & Safety Instructions
User & Safety Instructions 1760585 Siemens Siemens-KNX 5WG12573AB22 Weather station 5WG1257-3AB22






























