
Image similar
Occupancy sensor
Siemens-KNX
Infra red
Wired
Flush mount
60 mm
(Ø) 60 mm
Not required, optional for remote access
Bidirectional (bi)
n.rel.
Test function
Flush mounted (plaster)
White
120000
Presence detector
120000 mm
41000 mm
Untreated
FALSE
3
FALSE
Thermoplastic
11 m
11 m
TRUE
FALSE
FALSE
TRUE
0
Plastic
None
0
FALSE
22 m
FALSE
9016
FALSE
FALSE
FALSE
FALSE
Matt
1 s
1092 min
TRUE
FALSE
3 m
FALSE
FALSE
25
yes
User & Safety Instructions 2882831 Siemens Siemens-KNX 5WG12582DB31 Occupancy sensor 5WG1258-2DB31