• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX 5WG12872AB14 Sensor 5WG1287-2AB14

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Plastic
  • design of the surface: Matte
Product type

Sensor

Series

Siemens-KNX

Used at

Indoors

IP20

Data transfer (Smart Home)

Wired

Channels

8

Mounting type

Flush mount

Factory colour

White

Hub

Not required, optional for remote access

n.rel.

Features

Dimmer function

Flush mounted (plaster)

White

Other

FALSE

FALSE

FALSE

Thermoplastic

TRUE

FALSE

FALSE

FALSE

Plastic

8

None

FALSE

FALSE

9010

TRUE

IP20

TRUE

FALSE

Glossy

8

FALSE

FALSE

60

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759674 Siemens Siemens-KNX 5WG12872AB14 Sensor 5WG1287-2AB14

User & Safety Instructions

User & Safety Instructions 1759674 Siemens Siemens-KNX 5WG12872AB14 Sensor 5WG1287-2AB14

Description

button, 4-fold, with LED and temperature sensor UP 287/4 DELTA style titanium white

What kind of KNX are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)