• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX 5WG15102AB03 Binary I/O 5WG1510-2AB03

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated current 10 A
Product type

Binary I/O

Series

Siemens-KNX

Max. switching capacity

1000 W

Used at

Internal

IP20

Operating voltage

230 V

Data transfer (Smart Home)

Wired

Channels

2

Mounting type

Flush mount

Depth

60 mm

(Ø)

60 mm

Dim

(Ø x D) 60 mm x 60 mm

Hub

Not required, optional for remote access

n.rel.

Flush mounted (plaster)

10 A

2300 W

TRUE

FALSE

FALSE

2300 W

TRUE

2

0

10 A

None

0

FALSE

FALSE

FALSE

FALSE

IP20

FALSE

FALSE

FALSE

FALSE

FALSE

60

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759689 Siemens Siemens-KNX 5WG15102AB03 Binary I/O 5WG1510-2AB03

User & Safety Instructions

User & Safety Instructions 1759689 Siemens Siemens-KNX 5WG15102AB03 Binary I/O 5WG1510-2AB03

Description

Assembly set for 3 units Lightning arrester 5SD74112 Surge protection devices for protecting against overvoltage in electrical systems. As an important component of the SENTRON protective components for electrical installations, the surge protection devices from Siemens provide effective protection in the event of lightning and overvoltage due to atmospheric influences or switching operations. User-friendly mounting and connection technology as well as an integrated design are the characteristics of the device family. Whether for infrastructure or for industrial requirements, Siemens provides surge protection devices for all applications and every application area. Key features of the Siemens surge protection devices: 1. Effective investment and plant protection against lightning and overvoltage. 2. The right lightning/overvoltage protection (type 1 to 3) for every use case. 3. Remote signaling contact to the external upload of the status display. 4. Reliable safety during installation due to standard reach-around and touch protection. 5. Removal from standard mounting rail without tools. 6. Clearly visible fault display. 7. The data matrix code on the front of the device provides quick and easy access to information on all aspects of lightning and overvoltage protection. 8. Optimized technology for your safety – only from Siemens. www.siemens.com/overvoltage-protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)