• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX 5WG15102AB13 Binary I/O 5WG1510-2AB13

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated current 10 A
Product type

Binary I/O

Series

Siemens-KNX

Max. switching capacity

1000 W

Used at

Indoors

IP20

Operating voltage

230 V

Data transfer (Smart Home)

Wired

Channels

2

Mounting type

Flush mount

Depth

60 mm

(Ø)

60 mm

Dim

(Ø x D) 60 mm x 60 mm

Hub

Not required, optional for remote access

n.rel.

Flush mounted (plaster)

10 A

2300 W

TRUE

FALSE

FALSE

2300 W

TRUE

2

0

10 A

None

0

FALSE

FALSE

FALSE

FALSE

IP20

FALSE

FALSE

FALSE

FALSE

FALSE

60

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759690 Siemens Siemens-KNX 5WG15102AB13 Binary I/O 5WG1510-2AB13

User & Safety Instructions

User & Safety Instructions 1759690 Siemens Siemens-KNX 5WG15102AB13 Binary I/O 5WG1510-2AB13

Description

circuit-breaker VL 800 UL typ MG (CAT NO. NMX3W800) non-interchangeable frame w. approbation circuit-breaker to UL489 standard breaking capacity 3-pole, nema rating 35kA/480V, (molded case circuit breaker) electronic trip unit ETU, LIG TU= 40 degr. ceLSIus 3 phases/4 cables In= 800A, rated current iI= 1.25 to 8 x In, short-circuit protection ir= 300-800A overcurrent rel. f. plant protection w/o connection accessories without auxiliary release without auxiliary/alarm switch

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)