
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
14-day return policy included
Technical specifications
- Max. output current 1.5 A
- Product type
Thermal actuator
- Series
Siemens-KNX
- Max. switching capacity
345 W
- Used at
Indoors
IP20
- Operating voltage
230 V
58 W
- Data transfer (Smart Home)
Wired
- Channels
2
- Mounting type
Recess-mount
- Hub
Not required, optional for remote access
n.rel.
Other
2
1.5 A
1.5 A
TRUE
FALSE
FALSE
TRUE
0
None
0
FALSE
IP20
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759692 Siemens Siemens-KNX 5WG15102KB23 Thermal actuator 5WG1510-2KB23
User & Safety Instructions
User & Safety Instructions 1759692 Siemens Siemens-KNX 5WG15102KB23 Thermal actuator 5WG1510-2KB23
Description
SIMATIC frequency converter ET 200PRO FC-2 with Safety Integrated STO 380-480 V 3 AC+10/-10% 47-63Hz Output 1.1 kW (0...+55 °C) Output 1.5 kW (0...+45 °C) Overload 150% 60s, 200% 3S Energy recovery with brake control 180 V DC with EMC filter (Class A) Module width 155 mm






























