• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX 5WG15104CB23 Binary I/O 5WG1510-4CB23

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated current 10 A
Product type

Binary I/O

Series

Siemens-KNX

Max. switching capacity

1000 W

Used at

Internal

IP20

Operating voltage

277 V

Data transfer (Smart Home)

Wired

Channels

2

Mounting type

Recess-mount

Hub

Not required, optional for remote access

n.rel.

Features

Signal input

Built-in installation

10 A

2300 W

TRUE

FALSE

FALSE

2300 W

TRUE

2

0

10 A

None

0

FALSE

FALSE

FALSE

FALSE

IP20

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760266 Siemens Siemens-KNX 5WG15104CB23 Binary I/O 5WG1510-4CB23

User & Safety Instructions

User & Safety Instructions 1760266 Siemens Siemens-KNX 5WG15104CB23 Binary I/O 5WG1510-4CB23

Description

SIMATIC S7, F-programming tool, STEP 7 Safety Basic, Software Update Service Compact for multiple orders on one position, these deliveries are grouped. Minimum order quantity: 3 units within the framework of this contract, you will receive for one year all up-to-date software versions. the contract is extended automatically by 1 year if it is not canceled 3 months prior to expiration. Period of delivery and service: 1 year from date of invoice. Requirement for conclusion: current version of the software

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)