• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX 5WG15124AB23 Actuator 5WG1512-4AB23

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated current 16 A
Product type

Actuator

Series

Siemens-KNX

Max. switching capacity

3680 W

Used at

Internal

IP20

Operating voltage

230 V

Data transfer (Smart Home)

Wired

Mounting type

Recess-mount

Hub

Not required, optional for remote access

n.rel.

Built-in installation

16 A

3680 W

230-230 V

TRUE

FALSE

FALSE

3680 W

TRUE

1

0

16 A

None

0

FALSE

TRUE

FALSE

FALSE

IP20

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759698 Siemens Siemens-KNX 5WG15124AB23 Actuator 5WG1512-4AB23

User & Safety Instructions

User & Safety Instructions 1759698 Siemens Siemens-KNX 5WG15124AB23 Actuator 5WG1512-4AB23

Description

SIMATIC S7, Micro Memory Card P. S7-300/C7/ET 200, 3, 3V Nflash, 2 MB

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)