• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Siemens-KNX 5WG15124CB23 Actuator 5WG1512-4CB23

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated current 20 A
Product type

Actuator

Series

Siemens-KNX

Max. switching capacity

3680 W

Used at

Internal

IP20

Operating voltage

277 V

Data transfer (Smart Home)

Wired

Channels

1

Mounting type

Recess-mount

Hub

Not required, optional for remote access

n.rel.

Built-in installation

20 A

3680 W

TRUE

FALSE

FALSE

3680 W

TRUE

1

0

20 A

None

0

FALSE

TRUE

FALSE

FALSE

IP20

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759699 Siemens Siemens-KNX 5WG15124CB23 Actuator 5WG1512-4CB23

User & Safety Instructions

User & Safety Instructions 1759699 Siemens Siemens-KNX 5WG15124CB23 Actuator 5WG1512-4CB23

Description

Residual current operated circuit breaker, 2-pole, type A, selective, In: 63 A, 100 mA, Un AC: 230 V The RCD is the residual current device for touch protection The patented residual current protective devices from Siemens are an important element of the SENTRON protective components for electrical installations, as they prevent life-threatening electrical accidents by safely disconnecting hazardous residual currents through grounding. Electrically ignited fires can be prevented as they occur. Whether the problem is direct contact with energized operating parts or indirect contact with equipment, protection is achieved primarily by rapid shutdown. Key features of the Siemens 5SV RCCB: 1. Comprehensive protection from electric shock for personnel and property. 2. Whether sinusoidal residual alternating currents or smooth residual direct currents, Siemens provides the right type for all requirements and special versions 3. Reliable safety during installation with standard reach-around and touch protection. 4. Toolless removal from the DIN rail or from the bus bar assembly with convenient manual slide actuation. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of the residual current operated circuit breaker. 6. Be protected according to the standards: The residual current operated circuit breakers correspond to the provisions of the DIN VDE. 7. Optimized technology for your safety – only from Siemens. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of KNX are you looking for?

More interesting products

(*All information is plus legal VAT)